Brady M610 Handheld Label Printer, 50.8 mm Max Label Width, UK
- RS Stock No.:
- 270-6360
- Mfr. Part No.:
- M610-QWERTY-UK-BT
- Manufacturer:
- Brady
Subtotal (1 unit)*
€726.19
(exc. VAT)
€893.21
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €726.19 |
*price indicative
- RS Stock No.:
- 270-6360
- Mfr. Part No.:
- M610-QWERTY-UK-BT
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer | |
| Battery Type | Gen3 Lithium-ion | |
| Model Number | M610 | |
| Maximum Label Width | 50.8mm | |
| Handheld | Yes | |
| Plug Type | UK | |
| Keyboard Layout | QWERTY | |
| Heat Shrink Tube | Yes | |
| Print Resolution | 300 dpi | |
| Barcode | Yes | |
| Computer Connectivity | Yes | |
| Connection Port | USB Thumb Drive | |
| Standards/Approvals | ISO 5748 | |
| Width | 107.19mm | |
| Depth | 106.42mm | |
| Weight | 1.41kg | |
| Height | 328.42mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer | ||
Battery Type Gen3 Lithium-ion | ||
Model Number M610 | ||
Maximum Label Width 50.8mm | ||
Handheld Yes | ||
Plug Type UK | ||
Keyboard Layout QWERTY | ||
Heat Shrink Tube Yes | ||
Print Resolution 300 dpi | ||
Barcode Yes | ||
Computer Connectivity Yes | ||
Connection Port USB Thumb Drive | ||
Standards/Approvals ISO 5748 | ||
Width 107.19mm | ||
Depth 106.42mm | ||
Weight 1.41kg | ||
Height 328.42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Brady Label Printer help to get the durability your work demands. Do more with enhanced capabilities like military grade shock resistance. This printer offers widest range of data entry options. Plus it can print 4500 labels on a full charge. Print labels at 50.80 mm per second print speed.
Import and save files and lists with graphics
Store and import data files from USB thumb drive
Work longer with an enhanced Gen3 Li ION battery
Design and print labels using a keypad or desktop software
Related links
- Brady M610 Handheld Label Printer UK
- Brady M610 Handheld Label Printer EU
- Brady M710 Handheld Label Printer UK
- Brady M611 Handheld Label Printer Type G - British 3-Pin
- Brady Label Printer Handheld Label Printer Kit Type C - EU
- Brady M611 Handheld Label Printer UK
- Brady M710 Handheld Label Printer EU
- Brady M611 Handheld Label Printer EU
