Dymo S0784460 Handheld Label Printer, 12 mm Max Label Width
- RS Stock No.:
- 272-2766
- Distrelec Article No.:
- 301-85-327
- Mfr. Part No.:
- S0784460
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€103.88
(exc. VAT)
€127.77
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.88 |
*price indicative
- RS Stock No.:
- 272-2766
- Distrelec Article No.:
- 301-85-327
- Mfr. Part No.:
- S0784460
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer | |
| Battery Type | 6 AA, Adapter Power Cable | |
| Model Number | S0784460 | |
| Application | Office, Home | |
| Maximum Label Width | 12mm | |
| Lines of Printing | 2 | |
| Handheld | Yes | |
| Colour | Black | |
| Keyboard | Yes | |
| Wireless Connectivity | No | |
| Keyboard Layout | AZERTY | |
| Computer Connectivity | No | |
| Patch - Panels | No | |
| Print Resolution | 180 dpi | |
| Heat Shrink Tube | No | |
| Cutter | Manual | |
| Barcode | No | |
| Height | 160mm | |
| Width | 165mm | |
| Standards/Approvals | ISO 9001 ISO 14001 REACH RoHS WEEE | |
| Weight | 770g | |
| Depth | 64mm | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer | ||
Battery Type 6 AA, Adapter Power Cable | ||
Model Number S0784460 | ||
Application Office, Home | ||
Maximum Label Width 12mm | ||
Lines of Printing 2 | ||
Handheld Yes | ||
Colour Black | ||
Keyboard Yes | ||
Wireless Connectivity No | ||
Keyboard Layout AZERTY | ||
Computer Connectivity No | ||
Patch - Panels No | ||
Print Resolution 180 dpi | ||
Heat Shrink Tube No | ||
Cutter Manual | ||
Barcode No | ||
Height 160mm | ||
Width 165mm | ||
Standards/Approvals ISO 9001 ISO 14001 REACH RoHS WEEE | ||
Weight 770g | ||
Depth 64mm | ||
- COO (Country of Origin):
- CN
The Dymo LabelManager 210D Label Maker create labels quickly with hot keys. Customize your labels by importing your own fonts and graphics with connectivity.
Shortcut keys for quick formatting
Long lasting rechargeable battery
Related links
- Dymo LabelManager 210D Handheld Label Printer Type C - EU
- Dymo LabelManager 210D Handheld Label Printer Type G
- Dymo LabelManager 210D Handheld Label Printer EU
- Dymo LabelManager 210D Handheld Label Printer, 12 mm Max Label Width
- Dymo LabelManager 280 Handheld Label Printer Type C - EU
- Dymo LabelManager 160 Handheld Label Printer Type C - EU, 3-Pin (Global)
- Dymo LabelManager 360D Handheld Label Printer Type C - EU
- Dymo LabelManager 280 Handheld Label Printer Type C
