Dymo LabelWriter 450 Duo Label Printer, 56mm Max Label Width, UK Plug
- RS Stock No.:
- 686-8108
- Mfr. Part No.:
- S0838960
- Manufacturer:
- Dymo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-8108
- Mfr. Part No.:
- S0838960
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Model | LabelWriter 450 Duo | |
| Application | Office | |
| Maximum Label Width | 56mm | |
| Lines of Printing | 4 | |
| Plug Type | Type G - British 3-Pin | |
| Resolution | 600 x 300dpi | |
| Connection Port | USB | |
| Height | 225mm | |
| Width | 149mm | |
| Weight | 2.8kg | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Model LabelWriter 450 Duo | ||
Application Office | ||
Maximum Label Width 56mm | ||
Lines of Printing 4 | ||
Plug Type Type G - British 3-Pin | ||
Resolution 600 x 300dpi | ||
Connection Port USB | ||
Height 225mm | ||
Width 149mm | ||
Weight 2.8kg | ||
- COO (Country of Origin):
- BE
Related links
- Dymo LabelWriter 450 Duo Label Printer Euro Plug
- Dymo LabelWriter 450 Label Printer UK Plug
- Dymo LabelWriter 450 Turbo Label Printer UK Plug
- Dymo LabelWriter 4XL Label Printer UK Plug
- Dymo LabelWriter 450 Twin Turbo Label Printer Type G
- Dymo XTL XTL 500 Handheld Label Printer UK Plug
- Dymo LabelManager 500TS Label Printer UK Plug
- Dymo XTL XTL 300 Handheld Label Printer UK Plug
