- RS Stock No.:
- 893-1494
- Mfr. Part No.:
- 1873309
- Manufacturer:
- Dymo XTL
Discontinued product
- RS Stock No.:
- 893-1494
- Mfr. Part No.:
- 1873309
- Manufacturer:
- Dymo XTL
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DYMO XTL 500 54mm PC-Connected Touch Screen Industrial Label Maker Kit
End frustration and simplify labeling with the DYMO® XTL™ 500. A life-like on screen print preview shows exactly how labels will look, while a colour touch screen and built-in label applications make getting started easy. The Dymo XTL 500 prints a wide range of label sizes from prints labels from 6 mm (in.) up to 54 mm (2in.) wide in a full range of UL-rated materials and colours.
Life-like on screen print preview and color display shows exactly how labels will look when applied to cables, pipes, panels, and more
Built-in label applications make getting started from the home screen easy
Touchscreen helps make label creation easier and faster
3-Year Limited Warranty
Maximized print area helps reduce label waste
Pre-set layouts for almost 100 patch panel models eliminate size and spacing guesswork
Easily transfer labels to and from DYMO ID software and the PC-connected* XTL™ 500 for jobsite editing and printing
Built-in auto-cutter for high volume label output
Barcodes (1D and 2D)
Asset Tracking
Impact-resistant rubber bumpers and wipe-clean keypad withstands harsh environments
Print clear text and high density barcodes with 300 dpi print resolution
Portable design and durable carrying case for on-the-go printing
Customizable printer settings eliminate unnecessary menus and steps
On-screen label indicator automatically detects and displays the loaded label
Built-in label applications make getting started from the home screen easy
Touchscreen helps make label creation easier and faster
3-Year Limited Warranty
Maximized print area helps reduce label waste
Pre-set layouts for almost 100 patch panel models eliminate size and spacing guesswork
Easily transfer labels to and from DYMO ID software and the PC-connected* XTL™ 500 for jobsite editing and printing
Built-in auto-cutter for high volume label output
Barcodes (1D and 2D)
Asset Tracking
Impact-resistant rubber bumpers and wipe-clean keypad withstands harsh environments
Print clear text and high density barcodes with 300 dpi print resolution
Portable design and durable carrying case for on-the-go printing
Customizable printer settings eliminate unnecessary menus and steps
On-screen label indicator automatically detects and displays the loaded label
Data Communications, Pro A/V, Security Identification
Patch Panel / Distribution Panel Identification
Wire and Cable Identification
Cable Harnessing
110 Block Identification
Terminal Block Identification
Faceplate Identification
Wire and Cable Identification
Cable Harnessing
110 Block Identification
Terminal Block Identification
Faceplate Identification
MRO / Facilities Identification & Communication
Certification and Calibration
Materials Management
Pipe Marking
Safety and Hazard Signage
Lean / 5S Marking
Wire and Cable Identification
Cable Harnessing
Bins and Beams Marking
Breaker Identification
Materials Management
Pipe Marking
Safety and Hazard Signage
Lean / 5S Marking
Wire and Cable Identification
Cable Harnessing
Bins and Beams Marking
Breaker Identification
Note
*Works with Windows® 7, Windows® 8/8.1, Windows® 10
Supplied with
DYMO XTL 500 Label Maker
All-Purpose Vinyl Label Cartridge, Black on White, 54 mm x 7 m
Laminated Wire/Cable Wrap, Black on White, 38 mm x 39 mm
Carrying Case
AC Charging Adapter
USB Cable
Rechargeable Lithium Polymer Battery
Quick Start Guide
Software Download Card
All-Purpose Vinyl Label Cartridge, Black on White, 54 mm x 7 m
Laminated Wire/Cable Wrap, Black on White, 38 mm x 39 mm
Carrying Case
AC Charging Adapter
USB Cable
Rechargeable Lithium Polymer Battery
Quick Start Guide
Software Download Card
Dymo Portable
Specifications
Attribute | Value |
---|---|
Model | XTL 500 |
Application | Industrial |
Maximum Label Width | 54mm |
Handheld | Yes |
Keyboard | Yes |
Plug Type | Type C - European Plug |
Keyboard Layout | QWERTZ |
Resolution | 300dpi |
Connection Port | USB |
Height | 364mm |
Width | 144mm |
Weight | 4.1kg |
- RS Stock No.:
- 893-1494
- Mfr. Part No.:
- 1873309
- Manufacturer:
- Dymo XTL