Dymo 2122966 Handheld Label Printer Kit, 24 mm Max Label Width, Type C - EU
- RS Stock No.:
- 234-2921
- Distrelec Article No.:
- 302-41-904
- Mfr. Part No.:
- 2122966
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€504.70
(exc. VAT)
€620.78
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €504.70 |
*price indicative
- RS Stock No.:
- 234-2921
- Distrelec Article No.:
- 302-41-904
- Mfr. Part No.:
- 2122966
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Printer Kit | |
| Battery Type | Rechargeable Lithium-ion | |
| Model Number | 2122966 | |
| Application | Industrial | |
| Maximum Label Width | 24mm | |
| Lines of Printing | 4 | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Colour | Black | |
| Wireless Connectivity | No | |
| Plug Type | Type C - EU | |
| Keyboard Layout | ABC | |
| Print Resolution | 180 dpi | |
| Barcode | Yes | |
| Heat Shrink Tube | Yes | |
| Cutter | Electronic | |
| Patch - Panels | Yes | |
| Computer Connectivity | Yes | |
| Connection Port | Adapter Power Cable | |
| Width | 102mm | |
| Weight | 1.81kg | |
| Standards/Approvals | ISO 9001 ISO 14001 REACH RoHS WEEE | |
| Depth | 120mm | |
| Height | 220mm | |
| Print Speed | 10.16mm/s | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Printer Kit | ||
Battery Type Rechargeable Lithium-ion | ||
Model Number 2122966 | ||
Application Industrial | ||
Maximum Label Width 24mm | ||
Lines of Printing 4 | ||
Handheld Yes | ||
Keyboard Yes | ||
Colour Black | ||
Wireless Connectivity No | ||
Plug Type Type C - EU | ||
Keyboard Layout ABC | ||
Print Resolution 180 dpi | ||
Barcode Yes | ||
Heat Shrink Tube Yes | ||
Cutter Electronic | ||
Patch - Panels Yes | ||
Computer Connectivity Yes | ||
Connection Port Adapter Power Cable | ||
Width 102mm | ||
Weight 1.81kg | ||
Standards/Approvals ISO 9001 ISO 14001 REACH RoHS WEEE | ||
Depth 120mm | ||
Height 220mm | ||
Print Speed 10.16mm/s | ||
- COO (Country of Origin):
- CN
The Dymo PC-connected or portable labelling tool create labels up to 24 mm width. It transfer files including barcodes from DYMO ID™ software* on PC to the Rhino 6000+ for easy editing on the job. Exclusive, one-touch Hot Keys automatically size, space and format label text for electrical and patch panels, terminal and 110 blocks, wire and cable flags, horizontal and vertical wraps, vertical and fixed length applications including 5-line print capability. Print 8 barcode types including Code 39, Code 128, Codabar, UPC A/E, EAN 8/13, PDF 417, code 39 mod 43 variant and QR code.
Unit dimensions 75 x 137.16 x 246.38 mm
Weight 1.81 kg
Mac®/PC Compatible PC only
Accepts label sizes 6 mm, 9 mm, 12 mm, 19 mm, 24 mm
Tape platform IND
Resolution 180 dpi
Printing system thermal transfer
Print speed 10.16 mm/sec
Barcodes yes
Cutter type electronic
Batteries rechargeable
Related links
- Dymo 2122967 Handheld Label Printer Kit Type G
- Phoenix Contact THERMOMARK GO SET Handheld Label Printer Kit, 24 mm Max Label Width
- Brady Label Printer Handheld Label Printer Kit Type C - EU
- Phoenix Contact THERMOMARK GO.K SET Label Printer Kit, 24 mm Max Label Width
- Dymo 1852997 Handheld Label Printer Type C - EU
- Dymo S0879470 Handheld Label Printer Type C - EU
- Dymo 1852998 Handheld Label Printer Type C - EU
- Dymo S0879520 Handheld Label Printer Type C - EU

