HellermannTyton White White Print Heat Shrink Labels, 48.3 mm Width, 250 Per Pack Qty, 48 mm

Image representative of range

Subtotal (1 unit)*

€722.56

(exc. VAT)

€888.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€722.56

*price indicative

RS Stock No.:
446-774
Mfr. Part No.:
553-50034 HST18-6WH-PO-X-WH
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink Labels

Label Width

48.3mm

Label Quantity

250Per Pack

Label Length

48mm

Background Colour

White

Print Colour

White

Material

Cross Linked Polyolefin

Standards/Approvals

CSA, RoHS

Compatible Printers

Thermal Transfer Printer

COO (Country of Origin):
US

ShrinkTrak identification tube for thermal transfer print


ShrinkTrak 3:1 heat shrinkable cable markers can be used to easily identify wires and cables. The markers are arranged in a ladder-style structure to enhance the user’s ability to pick markers off the carrier. The side slits have been specifically designed to ensure that the wire entry gap is as large as possible whilst remaining on the carrier strip. This enables the user to quickly insert wire and cable into the marker. The heat shrink markers can be printed using thermal transfer printers and ribbons to create a permanent print which is resistant to most solvents when shrunk and applied.

Features and benefits

• Heat shrink cable markers in pre-fabricated ladder-style format

• Permanent and chemical-resistant marking

• Flame retardant

• Shrink ratio 3:1 - covering a range of wire sizes

• For use with thermal transfer printer

• Carrier supports clean printing as well as selection and removal of individual markings

• Cutting of marking at ends facilitates direct application of marker onto the wire to be identified

Approvals

UL, MIL, DEFSTAN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy