Phoenix Contact Red Label Roll, 15 mm Width, 7500 Per Roll Qty, 4 mm
- RS Stock No.:
- 509-751
- Mfr. Part No.:
- 0816249
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-751
- Mfr. Part No.:
- 0816249
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 15mm | |
| Label Quantity | 7500Per Roll | |
| Label Length | 4mm | |
| Background Colour | Red | |
| Material | Polyester | |
| Compatible Printers | THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D), THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1 | |
| Standards/Approvals | ANSI/UL 969-2018:03, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, EU RoHS, REACH, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 15mm | ||
Label Quantity 7500Per Roll | ||
Label Length 4mm | ||
Background Colour Red | ||
Material Polyester | ||
Compatible Printers THERMOMARK ROLL, THERMOMARK E.300 (D)/600 (D), THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1 | ||
Standards/Approvals ANSI/UL 969-2018:03, ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, EU RoHS, REACH, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, ISO 175:2010, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, DIN EN ISO 2409:2013 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative insert label is expertly designed for effective marking of cables and wires, providing a reliable solution for identification. With a focus on durability and efficiency, this product boasts a unique thermal transfer identification technology that guarantees clear and legible labelling. Suitable for both indoor and outdoor use, these red polyester labels ensure optimum visibility and longevity, making them an indispensable tool for professionals. With an impressive capacity of 7500 individual labels per roll, it streamlines the marking process, saving users time and effort. Emphasising adaptability, the labels cater to a broad range of cable diameters, ensuring that your labelling needs are met with precision and ease. The user-friendly design simplifies application, enabling quick integration into existing operations, while the robust construction resists solvents and mechanical influences.
Special shape ensures insert labels remain securely in place
Designed for quick and cost-effective marking solutions
Highly resistant to mechanical and solvent wear when used with the right ink ribbon
Can be custom-marked according to specific user requirements
RoHS compliant materials guarantee environmental safety
Constructed from silicone and halogen-free materials for added peace of mind
Related links
- Phoenix Contact Blue Label Roll 7500 Per Roll Qty, 4 mm
- Phoenix Contact White Cable Labels 7500 Per Roll Qty, 4 mm
- Phoenix Contact White Label Roll 5000 Per Roll Qty, 4 mm
- Phoenix Contact Yellow Label Roll 5000 Per Roll Qty, 4 mm
- Phoenix Contact White Label Roll 1000 Per Roll Qty, 4 mm
- Phoenix Contact Red Label Roll 1 Per Roll Qty, 48000 mm
- Phoenix Contact Red Label Roll 500 Per Roll Qty, 8 mm
- Phoenix Contact Red Label Roll 500 Per Roll Qty, 12.8 mm
