Phoenix Contact White Label Roll, 12.7 mm Width, 4000 Per Roll Qty, 38.1 mm
- RS Stock No.:
- 517-633
- Mfr. Part No.:
- 1199671
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€463.49
(exc. VAT)
€570.09
(inc. VAT)
- Ready to ship from 07 January 2027
Units | Per unit |
|---|---|
| 1 + | €463.49 |
*price indicative
- RS Stock No.:
- 517-633
- Mfr. Part No.:
- 1199671
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 12.7mm | |
| Label Quantity | 4000Per Roll | |
| Label Length | 38.1mm | |
| Background Colour | White | |
| Laminated | Yes | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | EN ISO 22479:2022-06, ANSI/UL 969-2018:03, DIN EN ISO 2409:2020-12, DIN EN 61010-1 (VDE 0411-1), ISO 175:2010, cULus Approval ID: MH67185Vol1sec1, EN ISO 1518-1:2023, DIN EN ISO 4892-2:2021-11, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-30:2006-06, DIN EN 60068-2-11:2000-02, IEC 60068-2-2:2007-07 | |
| Compatible Printers | THERMOMARK E.300 (D)/600 (D), THERMOMARK E.WRAP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 12.7mm | ||
Label Quantity 4000Per Roll | ||
Label Length 38.1mm | ||
Background Colour White | ||
Laminated Yes | ||
Material Polyvinyl Chloride | ||
Standards/Approvals EN ISO 22479:2022-06, ANSI/UL 969-2018:03, DIN EN ISO 2409:2020-12, DIN EN 61010-1 (VDE 0411-1), ISO 175:2010, cULus Approval ID: MH67185Vol1sec1, EN ISO 1518-1:2023, DIN EN ISO 4892-2:2021-11, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 60068-2-30:2006-06, DIN EN 60068-2-11:2000-02, IEC 60068-2-2:2007-07 | ||
Compatible Printers THERMOMARK E.300 (D)/600 (D), THERMOMARK E.WRAP | ||
- COO (Country of Origin):
- FR
Related links
- Phoenix Contact White Label Roll 4000 Per Roll Qty, 38.1 mm
- Phoenix Contact White Label Roll 5000 Per Roll Qty, 19 mm
- Phoenix Contact White Label Roll 4000 Per Roll Qty, 7 mm
- HellermannTyton White Label Roll 15000 Per Pack Qty
- Phoenix Contact White Label Roll 2500 Per Roll Qty, 12.7 mm
- Phoenix Contact White Label Roll 10000 Per Roll Qty, 12.7 mm
- WAGO White Label Roll 4000 Per Roll Qty
- Phoenix Contact Yellow Label Roll 5000 Per Roll Qty, 19 mm
