Phoenix Contact White Label, 80 mm Width, 100 Per Roll Qty, 15.5 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
521-063
Mfr. Part No.:
0804286
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Label Width

80mm

Label Quantity

100Per Roll

Label Length

15.5mm

Background Colour

White

Material

Polyester

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1)

COO (Country of Origin):
DE
The Phoenix Contact insert label is specifically designed for the ME-IO housing system, providing an efficient solution for labelling. Offering exceptional compatibility, it is the perfect choice for those seeking a reliable marking option. With a pristine white finish and tailored for use with a variety of labelling printers, it ensures high-quality yet affordable marking solutions. The product features a robust polyester construction, making it resistant to various environmental challenges. Whether for professional applications or personal projects, this label guarantees clarity and durability when marking your devices.

Engineered for precision marking in the ME-IO housing system

Quick to personalise and highly adaptable for different labelling needs

Durable materials ensure longevity in outdoor and indoor settings

Exceptional print quality through thermal transfer technology

Supports various inks, enhancing solvent and mechanical resistance

Cutting-edge design promotes effortless installation and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy