TE Connectivity ZHD-SCE Yellow Heatshrink Labels, 50mm Width, 250 Qty
- RS Stock No.:
- 190-3191
- Mfr. Part No.:
- ZHD-SCE-19.0-50-4
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-3191
- Mfr. Part No.:
- ZHD-SCE-19.0-50-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heatshrink Labels | |
| Label Width | 50mm | |
| Diameter | 19mm | |
| Label Quantity | 250 | |
| Background Colour | Yellow | |
| Series | ZHD-SCE | |
| Material | Radiation Cross Linked Polyolefin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heatshrink Labels | ||
Label Width 50mm | ||
Diameter 19mm | ||
Label Quantity 250 | ||
Background Colour Yellow | ||
Series ZHD-SCE | ||
Material Radiation Cross Linked Polyolefin | ||
ZHD-SCE Heat-shrink Cable ID Sleeves
ZHD-SCE is the first and only heat shrink cable identification system with both Low Fire Hazard and Diesel Resistant properties available in the marketplace today - which meets the EN 45545-2 standard for fire safety in rail vehicles. The heat shrink cable markers are ideal for locations where there is a fire risk to people or equipment and outstanding fluid resistance is required - especially from diesel. The markers are suitable for pre-termination cable identification across multiple applications in the rail, mass transit, aerospace, marine and heavy industrial sectors.
Features and benefits
• Zero halogen material
• Diesel Resistant and flame resistant
• Low smoke and toxicity
• Sleeve diameters from 2.4mm(3/32) to 38.1mm (1 1/2)
• Shrink ratio of 2:1
• Single product enables inventory reduction
• EN45545-2 Hazard Level 2 for fire safety in rail vehicles and NFPA130
Related links
- TE Connectivity Yellow White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity RPS White Heatshrink Labels 250 Qty
- TE Connectivity White White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Heat Shrinkable Sleeves HX-SCE Heat Shrink Labels for use with Identification Of Wires And Cables
- HellermannTyton ShrinkTrak White Heatshrink Labels 19.55mm Height, 250 Qty
- TE Connectivity HTCM-SCE Yellow Cable Labels 6.4mm Height, 250 Qty
- TE Connectivity CM-SCE Yellow Cable Labels 12.7mm Height, 250 Qty
