RS Better World
Dymo White Yellow Print Label Roll, 89 mm Width, 240 Per Pack Qty, 89 mm
- RS Stock No.:
- 192-0477
- Distrelec Article No.:
- 301-53-994
- Mfr. Part No.:
- 2093093
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€190.45
(exc. VAT)
€234.25
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 192-0477
- Distrelec Article No.:
- 301-53-994
- Mfr. Part No.:
- 2093093
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Roll | |
| Label Width | 89mm | |
| Label Quantity | 240Per Pack | |
| Label Length | 89mm | |
| Background Colour | White | |
| Print Colour | Yellow | |
| Material | Paper | |
| Compatible Printers | Dymo 4XL, Dymo 450 DUO, Dymo 450 Turbo, Dymo 450, Dymo 450 Twin Turbo, Dymo Wireless | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Roll | ||
Label Width 89mm | ||
Label Quantity 240Per Pack | ||
Label Length 89mm | ||
Background Colour White | ||
Print Colour Yellow | ||
Material Paper | ||
Compatible Printers Dymo 4XL, Dymo 450 DUO, Dymo 450 Turbo, Dymo 450, Dymo 450 Twin Turbo, Dymo Wireless | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
- COO (Country of Origin):
- BE
DYMO® LW Durable Labels offers stronger resistance on challenging surfaces.
Industrial-strength adhesive
Protective coated labels offering extra-resistance
Scratch- and tear-resistant plastic material
Related links
- Dymo White White Print Label Roll 260 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 130 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 300 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 350 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 260 Per Roll Qty, 89 mm
- Dymo White Red Print Label Roll 130 Per Pack Qty, 89 mm
- Dymo Transparent Black Print Label Roll 260 Per Roll Qty, 89 mm
- Dymo White Label Roll 260 Per Roll Qty, 89 mm
