HellermannTyton White Label Roll, 69.85 mm Width, 1000 Per Pack Qty
- RS Stock No.:
- 215-5712
- Mfr. Part No.:
- 596-12672 TAG72TD1-1206-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€137.06
(exc. VAT)
€168.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.06 |
*price indicative
- RS Stock No.:
- 215-5712
- Mfr. Part No.:
- 596-12672 TAG72TD1-1206-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 69.85mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | White | |
| Material | Polyester | |
| Compatible Printers | TT431, TT4030 | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 69.85mm | ||
Label Quantity 1000Per Pack | ||
Background Colour White | ||
Material Polyester | ||
Compatible Printers TT431, TT4030 | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- DE
The Hellermann Tyton asset identification label for thermal transfer printing. Designing and printing labels is simple and users can quickly print out professional labels in a matter of moments when using Tag Print Pro labelling software. The high temperature range suits a wide range of applications on flat surfaces. The adhesive is also suitable for critical surfaces like plastic and paint.
Ideal for machinery operating in high temperature areas (up to +150 °C)
For applications on flat surfaces
Chemical resistant polyester foil
For permanent and ageing-resistant identification
Barcodes and alphanumeric text remain pin sharp on this high quality material
Related links
- HellermannTyton White Label Roll 7500 Per Roll Qty
- HellermannTyton White Label Roll 15000 Per Pack Qty
- HellermannTyton White Label Roll 2500 Per Pack Qty
- HellermannTyton White Label Roll 1000 Per Pack Qty
- HellermannTyton White Label Roll 1000 Per Pack Qty
- HellermannTyton White Label Roll 1000 Per Pack Qty
- HellermannTyton White Label Roll 2000 Per Roll Qty, 50.8 mm
- HellermannTyton White Label Roll 2500 Per Pack Qty, 31.75 mm
