HellermannTyton White Label Roll, 19.05 mm Width, 10000 Per Pack Qty, 6.4 mm
- RS Stock No.:
- 215-8495
- Mfr. Part No.:
- 596-12061 TAG13TD4-1206-WH
- Manufacturer:
- HellermannTyton
Subtotal (1 unit)*
€205.03
(exc. VAT)
€252.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.03 |
*price indicative
- RS Stock No.:
- 215-8495
- Mfr. Part No.:
- 596-12061 TAG13TD4-1206-WH
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 19.05mm | |
| Label Quantity | 10000Per Pack | |
| Background Colour | White | |
| Label Length | 6.4mm | |
| Material | Polyester | |
| Standards/Approvals | RoHS, UL | |
| Compatible Printers | TT4030, TT430 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 19.05mm | ||
Label Quantity 10000Per Pack | ||
Background Colour White | ||
Label Length 6.4mm | ||
Material Polyester | ||
Standards/Approvals RoHS, UL | ||
Compatible Printers TT4030, TT430 | ||
- COO (Country of Origin):
- DE
The HellermannTyton silver-matt label is scratch-resistant and is ideal for usage as identification or name plate in industrial environments. The high temperature range suits a wide range of applications on flat surfaces. The adhesive is also suitable for critical surfaces like plastic and paint. Designing and printing labels is simple and users can quickly print out professional labels in a matter of moments when using TagPrint Pro labelling software.
Ideal for machinery operating in high temperature areas (up to +150°C)
For applications on flat surfaces
Chemical resistant polyester foil
For permanent and ageing-resistant identification
Barcodes and alphanumeric text remain pin sharp on this high quality material
Related links
- HellermannTyton White Label Roll 2500 Per Pack Qty, 19.05 mm
- HellermannTyton White Label Roll 5000 Per Pack Qty, 19.05 mm
- HellermannTyton White Label Roll 1000 Per Roll Qty, 88.9 mm
- HellermannTyton White Label Roll 2000 Per Roll Qty, 50.8 mm
- HellermannTyton White Label Roll 2000 Per Pack Qty, 22.86 mm
- HellermannTyton White Label Roll 2500 Per Pack Qty, 20 mm
- HellermannTyton White Label Roll 7500 Per Roll Qty, 12.7 mm
- HellermannTyton White Label Roll 5000 Per Pack Qty, 6.35 mm
