HellermannTyton Silver Silver Print Label Roll, 27 mm Width, 1000 Per Pack Qty, 27 mm

Subtotal (1 unit)*

€799.85

(exc. VAT)

€983.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€799.85

*price indicative

RS Stock No.:
215-8531
Mfr. Part No.:
596-00579 TAG27-27TDK1-1221-SR
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Label Roll

Label Width

27mm

Label Quantity

1000Per Pack

Label Length

27mm

Background Colour

Silver

Print Colour

Silver

Material

Polyester

Standards/Approvals

RoHS

Compatible Printers

TT4030, TT430

COO (Country of Origin):
DK
The HellermannTyton Panel labels are durable adhesive labels especially made from a thick material that is designed to replace traditional engraved plastic plates. The silver colour is suited to industrial control panels, switchgear, data racks and general equipment labelling. Create crisp and clear professional looking labels by printing with HellermannTyton thermal transfer printers and ribbons. Simple label design creation is easily achieved using TagPrint Pro.

Cost-effective replacement for engraved plastic plates, no need for additional label holder

High performance adhesive and compressible foam backing ensures optimal adhesion to uneven surfaces if required

Rounded corners ensure better long term durability of adhesion

Print high contrast text and barcodes

Special sizes and colours are possible on request

For outstanding chemical resistance use TT122OUT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy