Brady on White Label Roll, 30.48 m Length, 101.6 mm Width, 101.6 mm Label Width
- RS Stock No.:
- 239-5200
- Distrelec Article No.:
- 303-22-776
- Mfr. Part No.:
- J20C-4000-2595
- Manufacturer:
- Brady
Subtotal (1 unit)*
€357.20
(exc. VAT)
€439.36
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €357.20 |
*price indicative
- RS Stock No.:
- 239-5200
- Distrelec Article No.:
- 303-22-776
- Mfr. Part No.:
- J20C-4000-2595
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Tape Width | 101.6mm | |
| Product Type | Label Roll | |
| Compatible Printers | J2000 | |
| Background Colour | White | |
| Laminated | No | |
| Tape Length | 30.48m | |
| Label Width | 101.6mm | |
| Standards/Approvals | ASTM D1000, ASTM D4060, RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Tape Width 101.6mm | ||
Product Type Label Roll | ||
Compatible Printers J2000 | ||
Background Colour White | ||
Laminated No | ||
Tape Length 30.48m | ||
Label Width 101.6mm | ||
Standards/Approvals ASTM D1000, ASTM D4060, RoHS | ||
The Brady J2000 series label printer tapes are indoor use general purpose vinyl from Brady® features a specially formulated topcoat for improved durability also it protects print from smudging and harsh conditions and enhance color. It can withstand exposure to liquids, alcohol and chemicals, as well as indoor fluorescent and UV lighting.
Roll length is 100 ft.
Label properties is aggressive adhesive
Low temperature resistant
Compatible with Brady Jet J2000 color label printer
Related links
- Brady on White Label Roll 57.15 mm Width, 57.15 mm Label Width
- Brady on White Label Roll 28.58 mm Width, 28.58 mm Label Width
- Brady on White Label Printer Tape 101.6 mm Width
- HellermannTyton Silver Label Roll 250 Per Roll Qty, 101 mm
- HellermannTyton Silver Silver Print Label Printer Roll 500 Per Pack Qty
- Brady Purple Purple Print Label Roll 1 Roll Qty, 30.5 m
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
- Brady on White Label Printer Label 50.8 mm Label Length, 101.60 mm Label Width
