Brady Red Red Print Label Roll, 101.6 mm Width, 1 Roll Qty, 30.5 m
- RS Stock No.:
- 177-9082
- Mfr. Part No.:
- B30C-4000-595-RD
- Manufacturer:
- Brady
Subtotal (1 unit)*
€419.38
(exc. VAT)
€515.84
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €419.38 |
*price indicative
- RS Stock No.:
- 177-9082
- Mfr. Part No.:
- B30C-4000-595-RD
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 101.6mm | |
| Label Quantity | 1Roll | |
| Background Colour | Red | |
| Label Length | 30.5m | |
| Print Colour | Red | |
| Laminated | No | |
| Material | Vinyl | |
| Compatible Printers | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | |
| Standards/Approvals | UL (UL969), ISO 9001:2015, CSA Accepted, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 101.6mm | ||
Label Quantity 1Roll | ||
Background Colour Red | ||
Label Length 30.5m | ||
Print Colour Red | ||
Laminated No | ||
Material Vinyl | ||
Compatible Printers BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | ||
Standards/Approvals UL (UL969), ISO 9001:2015, CSA Accepted, REACH, RoHS | ||
- COO (Country of Origin):
- MX
This durable, low-shrink vinyl with ultra-aggressive adhesive is ideal for labeling pipes, equipment, shelves and nearly any other industrial surface.
Highly pliable material with high-tack permanent adhesive for rough, highly textured, dirty and harsh environment surfaces--including outdoors
Conforms and adheres to "difficult" surfaces like painted cinder blocks, painted wood, textured plastic, paper-jacketed pipes and blow-molded cases
Resistant to exposure to chemicals, greases and oils, salt spray, cleaners and detergents and general industrial grime
8-10 year average outdoor durability in temperatures from -40°F to 180°F (-40°C to 82°C), can be applied as low as 0°F (-18°C)
Related links
- Brady Red Red Print Label Roll 1 Roll Qty, 30.5 m
- Brady Purple Purple Print Label Roll 1 Roll Qty, 30.5 m
- Brady Clear Clear Print Label Roll 1 Roll Qty, 30.5 m
- Brady Blue Black Print Label Roll 1 Roll Qty, 30.5 m
- Brady Orange Orange Print Label Roll 1 Roll Qty, 30.5 m
- Brady Blue Blue Print Label Roll 1 Roll Qty, 30.5 m
- Brady Green Green Print Label Roll 1 Roll Qty, 30.5 m
- Brady Red Red Print Label Roll 1 Roll Qty, 266 mm
