Dymo White Black Print Label, 28 mm Width, 130 Per Roll Qty, 89 mm
- RS Stock No.:
- 269-6354
- Distrelec Article No.:
- 302-17-294
- Mfr. Part No.:
- S0722360
- Manufacturer:
- Dymo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-6354
- Distrelec Article No.:
- 302-17-294
- Mfr. Part No.:
- S0722360
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label | |
| Label Width | 28mm | |
| Label Quantity | 130Per Roll | |
| Label Length | 89mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Material | Paper, Plastic | |
| Standards/Approvals | RoHS, FSC C154055, REACH | |
| Compatible Printers | DYMO Authentic LabelWriterTM Paper Labels, DYMO D1 Standard Label | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label | ||
Label Width 28mm | ||
Label Quantity 130Per Roll | ||
Label Length 89mm | ||
Background Colour White | ||
Print Colour Black | ||
Material Paper, Plastic | ||
Standards/Approvals RoHS, FSC C154055, REACH | ||
Compatible Printers DYMO Authentic LabelWriterTM Paper Labels, DYMO D1 Standard Label | ||
- COO (Country of Origin):
- BE
The Dymo Label writer standard Address Labels use a direct thermal printing process so you never have to bother with messy, expensive ink or toner. They are packed in rolls and you can print one label or hundreds with ease and no waste.
Hassle free layouts
No sheet label jams
Related links
- Dymo White Black Print Label Roll 130 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 300 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 260 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 350 Per Roll Qty, 89 mm
- Dymo White Black Print Label Roll 130 Per Roll Qty, 28 mm
- RS PRO White Black Print Label Roll 130 Per Roll Qty, 89 mm
- RS PRO White Black Print Label Roll 260 Per Roll Qty, 89 mm
- Dymo White Red Print Label Roll 130 Per Pack Qty, 89 mm
