Brady BMP White Black Print Label Roll, 12.7mm Width, 1Per Roll Qty
- RS Stock No.:
- 277-3435
- Distrelec Article No.:
- 110-35-439
- Mfr. Part No.:
- 143288
- Manufacturer:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 277-3435
- Distrelec Article No.:
- 110-35-439
- Mfr. Part No.:
- 143288
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Select all | ||
|---|---|---|
Brand Brady | ||
- COO (Country of Origin):
- MX
The Brady Polyester Label B461 can be offered in a self laminating format. It has a white thermal printable zone and a clear over laminating area or completely flood coated for flat label applications. B461 has good print smudge resistance, good high and low temperature performance. B461 performs well in common laboratory environments such as liquid nitrogen and autoclave applications.
RoHS compliant
Solvent resistance
Chemical resistant
Smear resistant
Solvent resistance
Chemical resistant
Smear resistant
Printable high-performance laboratory self-laminating polyester . Ultra-thin construction prevents jamming in racks & centrifuge. Suitable for liquid nitrogen application if material is wrapped around itself
Equivalent for M511 printers: M4C-500-461
Related links
- Brady White Black Print Label Roll 100 Per Roll Qty, 7.62 m
- Brady White Black Print Label Roll 100 Per Roll Qty
- Brady White Black Print Label Roll 120 Per Roll Qty
- Brady White Black Print Label Roll 250 Per Roll Qty, 12.45 m
- Brady Black 25.4 mm Width 7.62 m
- Brady Black 38.1 mm Width 7.62 m
- Brady White Black Print Label Roll, 250 Per Roll Qty
- Brother White Black Print Label Roll 1 Roll Qty, 30.48 mm
