Brady Black, White Black Print Label Roll, 19.05 mm Width, 80 Per Pack Qty, 11.1506 mm
- RS Stock No.:
- 284-5613
- Mfr. Part No.:
- M4-250-075-342
- Manufacturer:
- Brady
Subtotal (1 box of 80 units)*
€69.43
(exc. VAT)
€85.40
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €69.43 | €0.868 |
*price indicative
- RS Stock No.:
- 284-5613
- Mfr. Part No.:
- M4-250-075-342
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 19.05mm | |
| Label Quantity | 80Per Pack | |
| Label Length | 11.1506mm | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Material | Heat-Shrink Polyolefin | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 19.05mm | ||
Label Quantity 80Per Pack | ||
Label Length 11.1506mm | ||
Background Colour Black, White | ||
Print Colour Black | ||
Material Heat-Shrink Polyolefin | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer PermaSleeve Wiremarker Sleeves
Specialised — Designed specifically for rigorous cable and wire marking applications
Durable — Self-extinguishing and resistant to extreme temperatures, UV light, chemicals, fuel and oil
Efficient — Fast shrinking to save installation time and cost
Easily Identifiable — Made with a crisp, clear identification surface thats resistant to abrasions and fading
Certified — UL Recognised to UL 224, RoHS Compliant to 2011/65/EU (Pass 2015/863), SAE AS23053/5 (Class 1), SAE AS-81531, MIL-STD-202
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
