Brady Black, White Black Print Label Printer Label, 9.53 mm Width, 1 Per Pack Qty, 6.1 m
- RS Stock No.:
- 284-5617
- Mfr. Part No.:
- M4C-375-412
- Manufacturer:
- Brady
Subtotal (1 unit)*
€77.16
(exc. VAT)
€94.91
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.16 |
*price indicative
- RS Stock No.:
- 284-5617
- Mfr. Part No.:
- M4C-375-412
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Label | |
| Label Width | 9.53mm | |
| Label Quantity | 1Per Pack | |
| Label Length | 6.1m | |
| Background Colour | Black, White | |
| Print Colour | Black | |
| Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Compatible Printers | BMP41, BMP51, BMP53, M410, M510, M511 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Label | ||
Label Width 9.53mm | ||
Label Quantity 1Per Pack | ||
Label Length 6.1m | ||
Background Colour Black, White | ||
Print Colour Black | ||
Material Polypropylene | ||
Standards/Approvals RoHS | ||
Compatible Printers BMP41, BMP51, BMP53, M410, M510, M511 | ||
- COO (Country of Origin):
- MX
M410/BMP41/M510/BMP51/BMP53/M511 Label Printer Tags
Specialised — Designed for easily marking port, jack and outlet faceplates
Tough — Resistant to tearing, fuels, oils, chemicals and extreme temperatures
Non-adhesive — Easy to place, remove and replace as needed
Certified — RoHS compliant to 2005/618/EC MCV
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Black 12.07 mm Width 6.1 m
- Brady Black on White 6.1 m Length 6.1 m Label Length, 9.53 mm Label Width
- Brady Black 12.7 mm Width 3.6576 m
- Brady Black 19.05 mm Width 3.6576 m
- Brady Black 5.97 mm Width 2.13 m
- Brady Black 11.15 mm Width 2.13 m
- Brady Black 8.51 mm Width 2.13 m
- Brady Black on White 7.62 m Length 7.62 m Label Length, 9.53 mm Label Width
