Brady White, Black Black Print Label Roll, 25.4 mm Width, 80 Per Pack Qty, 8.509 mm
- RS Stock No.:
- 284-5701
- Mfr. Part No.:
- M5-187-1-342
- Manufacturer:
- Brady
Subtotal (1 box of 80 units)*
€60.67
(exc. VAT)
€74.62
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €60.67 | €0.758 |
*price indicative
- RS Stock No.:
- 284-5701
- Mfr. Part No.:
- M5-187-1-342
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 80Per Pack | |
| Background Colour | White, Black | |
| Label Length | 8.509mm | |
| Print Colour | Black | |
| Material | Heat-Shrink Polyolefin | |
| Compatible Printers | BMP51, BMP53, M510, M511 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 25.4mm | ||
Label Quantity 80Per Pack | ||
Background Colour White, Black | ||
Label Length 8.509mm | ||
Print Colour Black | ||
Material Heat-Shrink Polyolefin | ||
Compatible Printers BMP51, BMP53, M510, M511 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
M510/BMP51/BMP53/M511 Label Printer PermaSleeve Wiremarker Sleeves
Specialised — Designed specifically for rigorous cable and wire marking applications
Durable — Self-extinguishing and resistant to extreme temperatures, UV light, chemicals, fuel and oil
Efficient — Fast shrinking to save installation time and cost
Easily Identifiable — Made with a crisp, clear identification surface thats resistant to abrasions and fading
Certified — UL Recognised to UL 224, RoHS Compliant to 2011/65/EU (Pass 2015/863), SAE AS23053/5 (Class 1), SAE AS-81531, MIL-STD-202
For material specific performance and properties, please refer to the Technical Data Sheet (TDS)
Related links
- Brady Black 19.05 mm Width 8.509 mm
- Brady Black 25.4 mm Width 16.383 mm
- Brady White Label Roll 100 Per Pack Qty, 8.509 mm
- Brady White 25.78 mm Width 11.1506 mm
- Brady Black 8.51 mm Width 2.13 m
- Brady White Black Print Label Roll 100 Per Roll Qty
- Brady White Black Print Label Roll 100 Per Roll Qty, 7.62 m
- Brady Black 11.15 mm Width 2.13 m
