Brady Blue Label, 50.8 mm Width, 1 Per Pack Qty, 15.24 m
- RS Stock No.:
- 284-5801
- Mfr. Part No.:
- M6C-2000-595-LB
- Manufacturer:
- Brady
Subtotal (1 unit)*
€113.88
(exc. VAT)
€140.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.88 |
*price indicative
- RS Stock No.:
- 284-5801
- Mfr. Part No.:
- M6C-2000-595-LB
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 50.8mm | |
| Label Quantity | 1Per Pack | |
| Label Length | 15.24m | |
| Background Colour | Blue | |
| Material | PVC | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 50.8mm | ||
Label Quantity 1Per Pack | ||
Label Length 15.24m | ||
Background Colour Blue | ||
Material PVC | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
All-Weather Vinyl Labels for M610, M611 and BMP61
Make it visual – vinyl tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use
Stuck-on staying power – permanent adhesive sticks to surfaces that are smooth, rough or powder coated, and to irregular surfaces or surfaces with low surface energy
Clean gloss finish is resistant to chemicals, grease, oil, and cleaning agents so your identification stays legible
Love the outdoors – this material has an average outdoor durability of 8 - 10 years
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R10010
Related links
- Brady Blue Label 1 Per Pack Qty, 15.24 m
- Brady Transparent Label 1 Per Pack Qty, 15.24 m
- Brady Orange Label 1 Per Pack Qty, 15.24 m
- Brady Black Label 1 Per Pack Qty, 15.24 m
- Brady Red Label 1 Per Pack Qty, 15.24 m
- Brady Green Label 1 Per Pack Qty, 15.24 m
- Brady Brown Label 1 Per Pack Qty, 15.24 m
- Brady Purple Label 1 Per Pack Qty, 15.24 m
