Brady White Label, 15.88 mm Width, 1 Per Pack Qty, 15.24 m
- RS Stock No.:
- 284-5813
- Mfr. Part No.:
- M6C-625-422
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-5813
- Mfr. Part No.:
- M6C-625-422
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 15.88mm | |
| Label Quantity | 1Per Pack | |
| Background Colour | White | |
| Label Length | 15.24m | |
| Material | Polyester | |
| Standards/Approvals | CSA, UL | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 15.88mm | ||
Label Quantity 1Per Pack | ||
Background Colour White | ||
Label Length 15.24m | ||
Material Polyester | ||
Standards/Approvals CSA, UL | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
- COO (Country of Origin):
- MX
Aggressive Adhesive Multi-Purpose Polyester Labels for M610, M611 and BMP61
Aggressive adhesive good for powder-coated and textured flat surfaces including low surface energy plastics
Designed to withstand exposure to numerous solvents
UL approved;CSA accepted
Service temperature of -40 to 212° F (-40 to 100° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R6010
Related links
- Brady White Label 1 Per Pack Qty, 15.24 m
- Brady White Label 1 Per Pack Qty, 15.24 m
- Brady Black on White 7.62 m Length 7.62 m Label Length, 15.88 mm Label Width
- Brady White Black Print Label 1 Per Roll Qty, 15.24 m
- Brady White Cable Labels 1 Per Pack Qty
- Brady Orange Label 1 Per Pack Qty, 15.24 m
- Brady Green Label 1 Per Pack Qty, 15.24 m
- Brady Blue Label 1 Per Pack Qty, 15.24 m
