Brady Yellow, Transparent Label, 12.7 mm Width, 500 Per Pack Qty, 19.05 mm
- RS Stock No.:
- 284-5818
- Mfr. Part No.:
- M6-11-427-YL
- Manufacturer:
- Brady
Subtotal (1 reel of 500 units)*
€67.22
(exc. VAT)
€82.68
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €67.22 | €0.134 |
*price indicative
- RS Stock No.:
- 284-5818
- Mfr. Part No.:
- M6-11-427-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 12.7mm | |
| Label Quantity | 500Per Pack | |
| Background Colour | Yellow, Transparent | |
| Label Length | 19.05mm | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 12.7mm | ||
Label Quantity 500Per Pack | ||
Background Colour Yellow, Transparent | ||
Label Length 19.05mm | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Self-Laminating Vinyl Wrap Around Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
Provided in a self-laminated format with a yellow printable zone and translucent overlaminating area to protect text
Durable, permanent acrylic adhesive has outstanding water and oil resistance
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R4300 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady Transparent 12.7 mm Width 19.05 mm
- Brady Black on White 12.7 mm Width 12.7 mm Label Width
- Brady Transparent 38.1 mm Width 38.1 mm
- Brady Transparent 38.1 mm Width 101.6 mm
- Brady Transparent 38.1 mm Width 152.4 mm
- Brady Transparent 25.4 mm Width 25.4 mm
- Brady White Label 500 Per Pack Qty, 12.7 mm
- Brady Black on Transparent Label 12.7 mm Width 12.7 mm Label Width
