Brady White Label, 38.1 mm Width, 500 Per Pack Qty, 12.7 mm
- RS Stock No.:
- 284-5825
- Mfr. Part No.:
- M6-29-498
- Manufacturer:
- Brady
Subtotal (1 reel of 500 units)*
€73.46
(exc. VAT)
€90.36
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €73.46 | €0.147 |
*price indicative
- RS Stock No.:
- 284-5825
- Mfr. Part No.:
- M6-29-498
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 38.1mm | |
| Label Quantity | 500Per Pack | |
| Background Colour | White | |
| Label Length | 12.7mm | |
| Material | Vinyl Cloth | |
| Standards/Approvals | UL | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 38.1mm | ||
Label Quantity 500Per Pack | ||
Background Colour White | ||
Label Length 12.7mm | ||
Material Vinyl Cloth | ||
Standards/Approvals UL | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
- COO (Country of Origin):
- MX
Repositionable Multi-Purpose Vinyl Cloth Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
The adhesive and cloth backing offers excellent holding power, yet allow for clean removal and repositioning
Sticks to any clean, dry surface
Specially formulated topcoat for excellent print quality
Semi-gloss finish for crisp, clean look
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R6210 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6200 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady White Label 500 Per Pack Qty, 12.7 mm
- Brady White Label 500 Per Pack Qty, 12.7 mm
- Brady White Label 750 Per Pack Qty, 6.35 mm
- Brady White 12.7 mm Width 38.1 mm
- Brady White Label 100 Per Pack Qty, 63.5 mm
- Brady White Label 1 Per Pack Qty, 9.14 mm
- Brady White Label Roll 5000 Per Roll Qty, 12.7 mm
- Brady White Label Roll 2500 Per Roll Qty, 12.7 mm
