Brady B-439 Red Label, 25.40mm Width, 1 Qty
- RS Stock No.:
- 284-5830
- Mfr. Part No.:
- M6C-1000-439-RD
- Manufacturer:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 284-5830
- Mfr. Part No.:
- M6C-1000-439-RD
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 25.40mm | |
| Roll Length | 15.24m | |
| Label Quantity | 1 | |
| Background Colour | Red | |
| Series | B-439 | |
| Material | Vinyl | |
| Works With Printer Models | M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 25.40mm | ||
Roll Length 15.24m | ||
Label Quantity 1 | ||
Background Colour Red | ||
Series B-439 | ||
Material Vinyl | ||
Works With Printer Models M610, M611, M710 (with media adapter), BMP61, BMP71 (with media adapter) | ||
- COO (Country of Origin):
- MX
Multi-Purpose Vinyl Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
Available in many different colors as a custom option
Designed for use in ambient conditions with limited solvent exposure
Indoor/outdoor vinyl film has an acrylic pressure sensitive adhesive
Service temperature of -94 to 104° F (-70 to 40° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R6010 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6000 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Designed for use in ambient conditions with limited solvent exposure
Indoor/outdoor vinyl film has an acrylic pressure sensitive adhesive
Service temperature of -94 to 104° F (-70 to 40° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R6010 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6000 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady Red Label 1 Per Pack Qty, 15.24 m
- Brady Red Label 1 Per Pack Qty, 15.24 m
- Brady Red Label 1 Per Pack Qty, 15.24 m
- Brady B-595 Vinyl White Black Print Label Roll 1 Qty
- Brady B-427 Self-laminating Vinyl Red/Transparent Cable Labels 38.1mm Height, 250 Qty
- Brady B-427 Self-laminating Vinyl Transparent/White Label Roll 62.23mm Height, 1 Qty
- Brady Blue Label 1 Per Pack Qty, 15.24 m
- Brady B-498 White Label 6.99mm Height, 750 Qty
