Brady Orange Label, 12.7 mm Width, 1 Per Pack Qty, 15.24 m
- RS Stock No.:
- 284-5837
- Mfr. Part No.:
- M6C-500-439-OR
- Manufacturer:
- Brady
Subtotal (1 unit)*
€58.42
(exc. VAT)
€71.86
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.42 |
*price indicative
- RS Stock No.:
- 284-5837
- Mfr. Part No.:
- M6C-500-439-OR
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 12.7mm | |
| Label Quantity | 1Per Pack | |
| Label Length | 15.24m | |
| Background Colour | Orange | |
| Material | Vinyl | |
| Standards/Approvals | RoHS | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 12.7mm | ||
Label Quantity 1Per Pack | ||
Label Length 15.24m | ||
Background Colour Orange | ||
Material Vinyl | ||
Standards/Approvals RoHS | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
- COO (Country of Origin):
- MX
Multi-Purpose Vinyl Labels for M610, M611, BMP61, M710 (with media adapter) and BMP71 (with media adapter)
Available in many different colors as a custom option
Designed for use in ambient conditions with limited solvent exposure
Indoor/outdoor vinyl film has an acrylic pressure sensitive adhesive
Service temperature of -94 to 104° F (-70 to 40° C)
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R6010 for the M610 / BMP61 / BradyPrinter M611 / M611 Label Printers or M7-R6000 for the M710 / BMP71 Label Printers. This label is no longer compatible with TLS Series Printers
Related links
- Brady Red Label 1 Per Pack Qty, 15.24 m
- Brady Yellow Label 1 Per Pack Qty, 15.24 m
- Brady Blue Label 1 Per Pack Qty, 15.24 m
- Brady Green Label 1 Per Pack Qty, 15.24 m
- Brady White Label 1 Per Pack Qty, 15.24 m
- Brady Transparent Label 1 Per Pack Qty, 15.24 m
- Brady Black Label 1 Per Pack Qty, 15.24 m
- Brady Orange Label 1 Per Pack Qty, 15.24 m
