Brady Transparent, White Label, 25.4 mm Width, 250 Per Pack Qty, 38.1 mm
- RS Stock No.:
- 284-5846
- Distrelec Article No.:
- 303-88-735
- Mfr. Part No.:
- M6-31-417
- Manufacturer:
- Brady
Subtotal (1 unit)*
€74.79
(exc. VAT)
€91.99
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.79 |
*price indicative
- RS Stock No.:
- 284-5846
- Distrelec Article No.:
- 303-88-735
- Mfr. Part No.:
- M6-31-417
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 25.4mm | |
| Label Quantity | 250Per Pack | |
| Label Length | 38.1mm | |
| Background Colour | Transparent, White | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 25.4mm | ||
Label Quantity 250Per Pack | ||
Label Length 38.1mm | ||
Background Colour Transparent, White | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M610, M611, M710 (with Media Adapter) | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Aggressive Adhesive Self-Laminating Vinyl Wrap Around Labels for M610, BMP61 and M611
Dependable, long-term adhesion to small diameter wires
Will stay adhered in even the most humid environments
Strong adhesion to a variety of wire jacketing materials, including Teflon™, silicone, braided and traditional PVC
Features a white printable area and a clear overlaminating area that protects the print
Ideal for control panels, electrical panels, wire harnesses, datacom and wire and cable ID
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
A ribbon is required to print this material. Use Part Number M61-R4310
Related links
- Brady Transparent 38.1 mm Width 38.1 mm
- Brady White 25.4 mm Width 38.1 mm
- Brady Transparent 25.4 mm Width 38.1 mm
- Brady Transparent 25.4 mm Width 38.1 mm
- Brady Transparent 25.4 mm Width 63.5 mm
- Brady Transparent 25.4 mm Width 101.6 mm
- Brady Purple 25.4 mm Width 38.1 mm
- Brady Transparent 12.7 mm Width 25.4 mm
