TE Connectivity White Yellow Print Heat Shrink Labels, 50 mm Width, 1000 Per Pack Qty, 50 mm
- RS Stock No.:
- 342-7199
- Mfr. Part No.:
- RPS-1K-18-12/2.0-9
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
€433.84
(exc. VAT)
€533.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | €433.84 | €0.434 |
| 15 - 49 | €412.19 | €0.412 |
| 50 + | €390.46 | €0.39 |
*price indicative
- RS Stock No.:
- 342-7199
- Mfr. Part No.:
- RPS-1K-18-12/2.0-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Labels | |
| Label Width | 50mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | White | |
| Label Length | 50mm | |
| Print Colour | Yellow | |
| Standards/Approvals | REACH, RoHS, UL224 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Labels | ||
Label Width 50mm | ||
Label Quantity 1000Per Pack | ||
Background Colour White | ||
Label Length 50mm | ||
Print Colour Yellow | ||
Standards/Approvals REACH, RoHS, UL224 | ||
- COO (Country of Origin):
- CZ
Commercial Identification Marker (Ready Print)
Thin wall, flame retarded radiation cross-linked polyolefin heat-shrinkable tubing, assembled as cut sleeves in a ladder configuration. Ideal for marking wires and cables by computer-based printing onto sleeves. The sleeves can also provide terminal insulation and strain relief.
Features and benefits
• Ready print markers are designed to meet the wire identification needs of commercial and industrial manufacturers.
• 3:1 shrink ratio
• Flame-retardant
• Resistance against abrasion, aggressive cleaning solvents and industrial fluids
Standards
UL224
Related links
- TE Connectivity Yellow White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity White White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50.8 mm
