Brother Yellow Label Roll, 62 mm Width, 1 Roll Qty, 15.24 mm

Subtotal (1 unit)*

€124.30

(exc. VAT)

€152.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€124.30

*price indicative

RS Stock No.:
485-6166
Mfr. Part No.:
DK22606
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Roll

Label Width

62mm

Label Quantity

1Roll

Background Colour

Yellow

Label Length

15.24mm

Laminated

No

Compatible Printers

QL 1100, QL 550, QL 700, QL 810 W, QL 560, QL 500 A, QL 800, QL 500, QL 820 NWB, QL 1110 NWB, QL 560 VP, QL 1100 Series, QL 710 W, QL 720 NW, QL 650 TD, QL 500 BW, QL 570, QL 1060 N

Standards/Approvals

No

RoHS Status: Exempt

Die-Cut Labels for QL-Labeller


A series of label printer tapes from Brother. These tapes are really easy to use with the appropriate QL labelling machines, offer simple labelling solutions for office folders, envelopes or customisation.

The tapes are on a continuous roll cartridge that slot into the machine with ease and are available in a variety of sizes. This versatile continuous roll allows you to quickly and easily create high-quality printing and legible paper labels that organise your paperwork effortless.

Features and benefits


• Continuous paper label roll

• QL label printers compatible

• Available in variable lengths and widths

• Strong adhesive backing

• Available in white, yellow and clear backgrounds

• Rigorously tested

• Durable results

Typical Applications:

This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.

Label Printer tapes can be used for the following applications, plus many more:-

Files and binders

Storage Boxes & shelves

Shipping/Mailing

Barcoding

Wires & Cables

Visitor or name badges

Utility and food storage

Floor Marking

FAQ:

Is this Label tape waterproof?

No, this label printer tape is not waterproof.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy