RS Better World
Dymo White Black Print Label Roll, 104 mm Width, 220 Per Roll Qty, 159 mm
- RS Stock No.:
- 686-8114
- Distrelec Article No.:
- 180-17-661
- Mfr. Part No.:
- S0904980
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€32.80
(exc. VAT)
€40.34
(inc. VAT)
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 686-8114
- Distrelec Article No.:
- 180-17-661
- Mfr. Part No.:
- S0904980
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Roll | |
| Label Width | 104mm | |
| Label Quantity | 220Per Roll | |
| Label Length | 159mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Standards/Approvals | No | |
| Compatible Printers | Dymo 4XL | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Roll | ||
Label Width 104mm | ||
Label Quantity 220Per Roll | ||
Label Length 159mm | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Standards/Approvals No | ||
Compatible Printers Dymo 4XL | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
LabelWriter Labels
LW labels from DYMO. These label writer labels are designed specifically for label writer printers for you to either print one label or hundreds at one time with ease. These are available as standard labels that offer the performance and variety you need for any labelling job and durable labels are also available and these are longer lasting on demanding surfaces labels that work overtime in tough conditions. These top performers are easy peal tapes make applying labels quick and easy on any surface are available in a variety of widths, background and text colours to support all your needs. These labels are created by direct thermal print technology that provides clear text without the extra cost of expensive ink or toner. These protective coated labels are industrial strength adhesive and can resist moisture, extreme temperatures and harsh environments meaning the labels will not smudge, smear or fade. They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass and can stick to your surface for much longer without curling or falling off. These Label printer tapes are available in a variety of lengths ranging from 25mm to 190m and a variety of widths ranging from 12mm to 104mm.
There are different types of LW label tapes from DYMO that are available in a range of UL recognised materials for virtually every industrial labelling applications from heat shrink tubes to military specifications. Please refer to the DYMO Office Labelling Solutions Guide or the datasheet for more information.
Features & Benefits
• Easy peel split back design – quick and easy
• Indoor and Outdoor use
• Clear and readable text – clear identification
• Permanent – difficult to remove once applied
• UV light resistant
• Moisture resistance
• Extreme Temperature resistance
• Supplied on rolls and easy to load
Typical Applications
These LW DYMO label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These labels are designed in a roll so you can print one or hundreds with ease with no sheet label jams, no layout hassle and no waste. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
• Files and binders
• Storage boxes & shelves
• Shipping/Mailing
• Barcoding
• Wires & cables
• Visitor or name badges
• Utility and food storage
• Floor marking
FAQs
Is this Label tape waterproof?
Yes, this label printer tape water resistant.
What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
• All DYMO LabelWriter printers and DUO printers
Related links
- Dymo White Black Print Label Printer Label 6 Roll Qty, 104 mm
- Dymo White Black Print Label Roll 220 Per Roll Qty, 50 mm
- Dymo White Black Print Label Roll 220 Per Roll Qty, 101 mm
- Dymo White Black Print Label 220 Per Roll Qty, 54 mm
- Dymo White Black Print Label Roll 59mm Height, 170Per Roll Qty
- Dymo White Black Print Label Roll 900 Per Roll Qty, 64 mm
- Dymo White Black Print Label Roll 1000 Per Roll Qty, 57 mm
- Dymo White Black Print Label Roll 300 Per Roll Qty, 89 mm
