- RS Stock No.:
- 711-7641
- Mfr. Part No.:
- M71C-475-422
- Manufacturer:
- Brady
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€47.59
(exc. VAT)
€58.54
(inc. VAT)
Units | Per unit |
1 + | €47.59 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 711-7641
- Mfr. Part No.:
- M71C-475-422
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
BMP71 Permanent Glossy Polyester Label
A Brady permanent glossy label for thermal transfer printers. Made from white permanent polyester with a permanent acrylic adhesive. These label markers are suitable for General applications as well as Panel Identification and Through Hole - Top.
Permanent polyester material
Permanent acrylic adhesive
CSA approved, UL recognised
Good contrast and smear resistance
Permanent acrylic adhesive
CSA approved, UL recognised
Good contrast and smear resistance
Note
This material is UL and CSA approved with its respective ribbon.
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Width | 12.07mm |
Roll Length | 15.24m |
Label Quantity | 1 |
Background Colour | White |
Series | B-422 Polyester |
Material | Polyester |
Works With Printer Models | BMP71 |