Brady White Label, 12.07 mm Width, 1 Per Pack Qty, 15.24 mm

Subtotal (1 unit)*

€56.21

(exc. VAT)

€69.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€56.21

*price indicative

RS Stock No.:
284-5740
Mfr. Part No.:
M7C-475-422
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Width

12.07mm

Label Quantity

1Per Pack

Label Length

15.24mm

Background Colour

White

Material

Polyester

Standards/Approvals

CSA, UL

Compatible Printers

BMP71, M710

COO (Country of Origin):
MX

Aggressive Adhesive Multi-Purpose Polyester Labels for M710 and BMP71


Aggressive adhesive good for powder-coated and textured flat surfaces including low surface energy plastics

Designed to withstand exposure to numerous solvents

UL approved;CSA accepted

Service temperature of -40 to 212° F (-40 to 100° C)

Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability

A ribbon is required to print this material. Use Part Number M7-R6000

Related links