- RS Stock No.:
- 711-7653
- Mfr. Part No.:
- M71FT-1-425
- Manufacturer:
- Brady
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Box of 250
€49.56
(exc. VAT)
€60.96
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 2 | €49.56 | €0.198 |
3 - 4 | €47.57 | €0.19 |
5 + | €45.59 | €0.182 |
*price indicative |
- RS Stock No.:
- 711-7653
- Mfr. Part No.:
- M71FT-1-425
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
BMP71 Fibre Optic Labels/Flags
For labelling fibre optic cabling
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 20mm |
Label Width | 30mm |
Label Quantity | 250 |
Background Colour | White |
Series | B-425A Polypropylene Flag |
Material | PP |
Works With Printer Models | BMP71 |