- RS Stock No.:
- 711-7650
- Mfr. Part No.:
- M71FP-1-425
- Manufacturer:
- Brady
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Box of 250
€49.56
(exc. VAT)
€60.96
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €49.56 | €0.198 |
*price indicative |
- RS Stock No.:
- 711-7650
- Mfr. Part No.:
- M71FP-1-425
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
BMP71 Fibre Optic Labels/Flags
For labelling fibre optic cabling
The Brady white B-425 thermal transfer printable polypropylene is ideal for labelling applications requiring excellent solvent resistance and print performance. These Labels have no visible affect when exposed to most common chemicals, oils or water.
UL approved
CSA accepted
Meets requirements of a halogen-free material per DIN VDE 0472 part 815
Meets requirements of a halogen-free material per DIN VDE 0472 part 815
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 20mm |
Label Width | 30mm |
Label Quantity | 250 |
Background Colour | White |
Series | B-425A Polypropylene Flag |
Material | PP |
Works With Printer Models | BMP71 |