Brady White Cable Labels, 25.4 mm Width, 1000 Per Pack Qty, 63.5 mm
- RS Stock No.:
- 711-7720
- Mfr. Part No.:
- BM71-21-427
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1000
€263.09
(exc. VAT)
€323.60
(inc. VAT)
- RS Stock No.:
- 711-7720
- Mfr. Part No.:
- BM71-21-427
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 25.4mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | White | |
| Label Length | 63.5mm | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Standards/Approvals | UL | |
| Compatible Printers | BMP61, BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 25.4mm | ||
Label Quantity 1000Per Pack | ||
Background Colour White | ||
Label Length 63.5mm | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Standards/Approvals UL | ||
Compatible Printers BMP61, BMP71 | ||
- COO (Country of Origin):
- MX
BMP71 Self-Laminating Labels
Vinyl material
Resistant to water, oil, solvents and abrasion
Related links
- Brady White Cable Labels 2000 Per Pack Qty, 63.5 mm
- Brady White Cable Labels 500 Per Pack Qty, 152.4 mm
- Brady White Cable Labels 3000 Per Pack Qty, 31.75 mm
- Brady Transparent 25.4 mm Width 63.5 mm
- Brady Transparent 25.4 mm Width 63.5 mm
- Brady Orange 25.4 mm Width 63.5 mm
- Brady White Label 100 Per Pack Qty, 63.5 mm
- Brady Transparent 25.4 mm Width 63.5 mm

