Brady White Heat Shrink Labels, 25.40 mm Width, 100 Per Pack Qty
- RS Stock No.:
- 711-7802
- Mfr. Part No.:
- M71-250-1-342
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€84.35
(exc. VAT)
€103.75
(inc. VAT)
- RS Stock No.:
- 711-7802
- Mfr. Part No.:
- M71-250-1-342
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Heat Shrink Labels | |
| Label Width | 25.40mm | |
| Label Quantity | 100Per Pack | |
| Background Colour | White | |
| Material | Heat-Shrink Polyolefin | |
| Compatible Printers | BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Heat Shrink Labels | ||
Label Width 25.40mm | ||
Label Quantity 100Per Pack | ||
Background Colour White | ||
Material Heat-Shrink Polyolefin | ||
Compatible Printers BMP71 | ||
- COO (Country of Origin):
- US
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
Related links
- Brady White Heat Shrink Labels 2000 Per Pack Qty, 8.5 mm
- Brady Black on White Heat Shrink Labels 21.62 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 11.15 mm Label Length, 25.4 mm Label Width
- Brady on White Heat Shrink Labels 0.187 in Label Width
- Brady Black on White Heat Shrink Labels 8.51 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 25 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 16.38 mm Label Length, 25.4 mm Label Width
- Brady Black on White Heat Shrink Labels 5.97 mm Label Length, 25.4 mm Label Width

