HellermannTyton Silver Label Roll, 45 mm Width, 1000 Per Roll Qty, 45 mm
- RS Stock No.:
- 775-7860
- Mfr. Part No.:
- 596-00581 TAG45-15TDK1-1221-SR-1221-SR
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 reel of 1000 units)*
€798.08
(exc. VAT)
€981.64
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €798.08 | €0.798 |
*price indicative
- RS Stock No.:
- 775-7860
- Mfr. Part No.:
- 596-00581 TAG45-15TDK1-1221-SR-1221-SR
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label Roll | |
| Label Width | 45mm | |
| Label Quantity | 1000Per Roll | |
| Label Length | 45mm | |
| Background Colour | Silver | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Compatible Printers | TT430, TT4000+ | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label Roll | ||
Label Width 45mm | ||
Label Quantity 1000Per Roll | ||
Label Length 45mm | ||
Background Colour Silver | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
Compatible Printers TT430, TT4000+ | ||
- COO (Country of Origin):
- DK
TT430 Printer Thermal Labels
Durable adhesive labels made form a thick material designed to replace engraved plastic plates.
Cost effective
Can replace engraved plastic plates
Additional label holder not necessary
High performance adhesive and compressible foam backing - optimal adhesion to uneven surfaces
Rounded corners ensure long term durability of adhesion
Various sizes to suit most common installed equipment
Prints high contrast text and barcodes
Available for the T430 Printer see stock number 775-7867
Resistance to aging, weathering, and UV Radiation
Resistance to the influence of chemicals and solvents
Related links
- HellermannTyton Silver Label Roll 1000 Per Pack Qty, 15 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty
- HellermannTyton Silver Silver Print Label Roll 500 Per Pack Qty, 45 mm
- HellermannTyton Silver Silver Print Label Roll 1000 Per Pack Qty, 15 mm
- HellermannTyton White Label Roll 1000 Per Roll Qty, 45 mm
- HellermannTyton Silver Label Roll 1000 Per Roll Qty, 35 mm
- HellermannTyton Silver Label Roll 500 Per Pack Qty
- HellermannTyton Silver Label Roll 1000 Per Pack Qty, 12.5 mm
