Brady White White Print Label Roll, 28.6 mm Width, 1 Roll Qty
- RS Stock No.:
- 828-9006
- Mfr. Part No.:
- TAPE CART MMK 29 MM WHITE B7569 35M
- Manufacturer:
- Brady
Subtotal (1 unit)*
€195.77
(exc. VAT)
€240.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.77 |
*price indicative
- RS Stock No.:
- 828-9006
- Mfr. Part No.:
- TAPE CART MMK 29 MM WHITE B7569 35M
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 28.6mm | |
| Label Quantity | 1Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Vinyl | |
| Compatible Printers | MiniMark | |
| Standards/Approvals | UL969, UL, CSA, ISO 9001:2015, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 28.6mm | ||
Label Quantity 1Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated Yes | ||
Material Vinyl | ||
Compatible Printers MiniMark | ||
Standards/Approvals UL969, UL, CSA, ISO 9001:2015, REACH, RoHS | ||
- COO (Country of Origin):
- BE
MiniMark™ Vinyl Tape B-7569
MiniMark™ Vinyl Tape B-7569 is ideal for indoor/outdoor facility labels, including 5S labels, safety labels, warning labels, pipe markers, equipment labels and visual workplace labels.
Brady's B-7569 general purpose vinyl film tape for industrial printer
Thermal transfer printable flexible vinyl film coated with a permanent pressure sensitive acrylic adhesive
Suitable for Pipe Markers, Arrow Tape, Warehouse Marking, Floor Marking, Warning Panels, Safety Signs and Hazardous Substance Identification
Applications: Facility & Safety Identification
For use with the MiniMark™ printer (stock no. 206-239)
Related links
- Brady Blue Blue Print Label Roll 1 Per Pack Qty, 33.53 m
- Brady Yellow White Print Label Roll 1 Roll Qty
- Brady White White Print Label Roll 1 Per Pack Qty, 101.6 m
- Brady White White Print Label Roll 1 Roll Qty, 30.5 m
- Brady White Purple Print Label 1 Roll Qty
- Brady White Orange Print Label 1 Roll Qty
- Brady White White Print Label Roll 250 Per Roll Qty
- Brady White White Print Polyester Label 2500 Per Roll Qty
