Avery Yellow Adhesive High Visibility Label Sheet, Pack of 1120 Per Pack

Subtotal (1 unit)*

€7.58

(exc. VAT)

€9.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.58

*price indicative

RS Stock No.:
358-869
Mfr. Part No.:
24-508
Manufacturer:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Product Type

Label Sheet

Fixing Type

Adhesive

Label Type

High Visibility

Colour

Yellow

Quantity Per Package

1120Per Pack

Length

19mm

Width

19mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Avery Stickers in easy to use dispensers are a convenient way to label all sorts of different items quickly and easily. They are especially suitable for organising and marking or highlighting new or special information. These hand writable yellow circle labels come in 19mm diameter with 1120 labels per roll, ideal for everyday use.

Fast application and cost saving organising

Reliable adhesion

Packed in an easy to use dispenser

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy