Phoenix Contact Silver Heavy duty Label Sheet, Pack of 5 Per Pack
- RS Stock No.:
- 557-930
- Mfr. Part No.:
- 1102324
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€248.34
(exc. VAT)
€305.46
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €248.34 | €49.668 |
*price indicative
- RS Stock No.:
- 557-930
- Mfr. Part No.:
- 1102324
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Sheet | |
| Label Type | Heavy duty | |
| Colour | Silver | |
| Printer Type | Laser | |
| Quantity Per Package | 5Per Pack | |
| Length | 15mm | |
| Width | 26mm | |
| Labels per Sheet | 32 | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN 50018:2013-05, ANSI/UL 969-2018:03, IEC 60068-2-2:2007-07, ISO 175:2010, ISO 4892-2:2013-03, ISO 9227:2017-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Sheet | ||
Label Type Heavy duty | ||
Colour Silver | ||
Printer Type Laser | ||
Quantity Per Package 5Per Pack | ||
Length 15mm | ||
Width 26mm | ||
Labels per Sheet 32 | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, DIN 50018:2013-05, ANSI/UL 969-2018:03, IEC 60068-2-2:2007-07, ISO 175:2010, ISO 4892-2:2013-03, ISO 9227:2017-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Device Marker is designed for stainless steel applications, ensuring durability and resilience in various environments. Ideal for mounting with screws or rivets, it features 32 individual labels per sheet and is built to withstand extreme conditions including high temperatures and corrosive elements. This marker meets stringent hygiene standards, making it perfect for industries where cleanliness is paramount. Its robust construction is further complemented by various certifications, ensuring reliability and performance in real world applications.
Designed for easy labelling with laser technology
High resistance to corrosion and acids ensures longevity
Suitable for rigorous sanitisation processes without compromising integrity
Lightweight construction facilitates straightforward installation and use
Environmentally friendly free from harmful substances like silicone and halogen
Meets EU RoHS and REACH compliance for eco conscious consumers
Related links
- Phoenix Contact Silver Adhesive Heavy duty Label Sheet, Pack of 5 Per Pack
- Phoenix Contact Silver Adhesive Heavy duty Label Sheet, Pack of 1 Per Pack
- Phoenix Contact Adhesive Heavy duty Label Sheet, Pack of 1 Per Pack
- Avery Silver Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 420 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 80 Per Pack
- Avery White Adhesive Heavy duty Label Sheet, Pack of 40 Per Pack
