Pukka Pads Raffle Ticket Label Sheet
- RS Stock No.:
- 265-5593
- Mfr. Part No.:
- RAF500
- Manufacturer:
- Pukka Pads
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-5593
- Mfr. Part No.:
- RAF500
- Manufacturer:
- Pukka Pads
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pukka Pads | |
| Product Type | Label Sheet | |
| Label Type | Raffle Ticket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pukka Pads | ||
Product Type Label Sheet | ||
Label Type Raffle Ticket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pukka Pads ValueX Cloakroom Raffle tickets. Available in pink, blue, white, yellow and green color.
1.08 kg weight
100% recycled material
Paper material
Related links
- Pukka Pads Raffle Ticket Label Sheet
- Pukka Pads A4 Headbound Lower Notepad Ruled Sheets
- Pukka Pads A4 Adhesive Lower Notepad Ruled Sheets
- Pukka Pads 153 x 280 mm Wirebound Lower Notepad Ruled Sheets
- Label Sheets
- Idento White Label Sheet
- Idento Yellow Label Sheet
- Stampiton White Adhesive Multi Purpose Label Sheet
