TUBESCA 2274175 Wheel Set for Ladder/Scaffold
- RS Stock No.:
- 288-6872
- Mfr. Part No.:
- 02274830
- Manufacturer:
- TUBESCA
Price Each**
€32.59
(exc. VAT)
€40.09
(inc. VAT)
Temporarily out of stock - back order for despatch 15-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €32.59 |
**price indicative
- RS Stock No.:
- 288-6872
- Mfr. Part No.:
- 02274830
- Manufacturer:
- TUBESCA
Attribute | Value |
---|---|
Accessory Type | Wheel Set |
Related links
- TUBESCA Ladder
- TUBESCA Aluminium Ladder 27 steps 6.01m open length
- TUBESCA Aluminium Ladder 20 steps 4.88m open length
- TUBESCA Aluminium Ladder 30 steps 6.85m open length
- TUBESCA Aluminium Ladder 16 steps 4.04m open length
- TUBESCA Fibreglass 8 steps Ladder 2.41m open length
- TUBESCA Aluminium 3 steps Step Ladder 1.33m open length
- TUBESCA Fibreglass 3 steps Step Ladder 1.35m open length