TUBESCA Fibreglass Ladder, 5.93m platform height, 2.41 m open length
- RS Stock No.:
- 183-0016
- Mfr. Part No.:
- 04310108
- Manufacturer:
- TUBESCA
Subtotal (1 unit)*
€339.46
(exc. VAT)
€417.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €339.46 |
*price indicative
- RS Stock No.:
- 183-0016
- Mfr. Part No.:
- 04310108
- Manufacturer:
- TUBESCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUBESCA | |
| Product Type | Ladder | |
| Stiles Material | Fibreglass | |
| Platform Height | 5.93m | |
| Open Length | 2.41m | |
| Weight | 6.8kg | |
| Rung Material | Aluminium | |
| Standards/Approvals | No | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand TUBESCA | ||
Product Type Ladder | ||
Stiles Material Fibreglass | ||
Platform Height 5.93m | ||
Open Length 2.41m | ||
Weight 6.8kg | ||
Rung Material Aluminium | ||
Standards/Approvals No | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
This mixed aluminium/fibreglass ladder protects against electrical risks and offers perfect stability thanks to its wraparound pads.
Features and benefits
Fibreglass uprights to provide protection against electric shocks up to 10,000 volts
Very lightweight product with aluminium rungs
Very easy to handle, simple and quick to set up
Ribbed non-slip footpads: -3.00 m models
Additional base with reinforced footpads
Related links
- TUBESCA Fibreglass Step Ladder 1.81 m open length
- TUBESCA Fibreglass 3 steps Step Ladder 1.35 m open length
- TUBESCA Fibreglass 4 steps Step Ladder 1.58 m open length
- TUBESCA Aluminium 3 steps Step Ladder 1.33 m open length
- TUBESCA Aluminium 3 steps Step Ladder 2.59 m open length
- TUBESCA Aluminium Step Ladder 2.98 m open length
- TUBESCA Aluminium Step Ladder 2.39 m open length
- TUBESCA Anodised Aluminium 9 steps Step Ladder 3.98 m open length
