S Lilley & Son GLS Lamp Holder Screw Snap-Fit - 3003E
- RS Stock No.:
- 293-5958
- Mfr. Part No.:
- 3003E
- Manufacturer:
- S Lilley & Son
Subtotal (1 unit)*
€10.22
(exc. VAT)
€12.57
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.22 |
*price indicative
- RS Stock No.:
- 293-5958
- Mfr. Part No.:
- 3003E
- Manufacturer:
- S Lilley & Son
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S Lilley & Son | |
| Product Type | Lamp Holder | |
| Compatible Lamp Type | GLS | |
| Base | B22 | |
| Mount Type | Screw | |
| Material | Brass | |
| Fixing Method | Snap-Fit | |
| Length | 44.7mm | |
| Width | 32mm | |
| Thread Size | 1/2 in. x 26TPI | |
| Select all | ||
|---|---|---|
Brand S Lilley & Son | ||
Product Type Lamp Holder | ||
Compatible Lamp Type GLS | ||
Base B22 | ||
Mount Type Screw | ||
Material Brass | ||
Fixing Method Snap-Fit | ||
Length 44.7mm | ||
Width 32mm | ||
Thread Size 1/2 in. x 26TPI | ||
- COO (Country of Origin):
- GB
Brass Lampholders
Note
All brass lampholders are supplied with shade rings. They also feature a safety device that ensures they are switched off when no lamp is fitted. Switch versions only. Stock Numbers 171-089 & 171-095 cannot be used with Stock Number 482-3728.
Related links
- S Lilley & Son GLS Lamp Holder Screw Snap-Fit - 1021E
- S Lilley & Son GLS Lamp Holder Screw Snap-Fit - 3011E
- S Lilley & Son GLS Lamp Holder Screw Snap-Fit - 3023E
- S Lilley & Son GLS Lamp Holder Screw Snap-Fit - 3413E
- S Lilley & Son GLS Lamp Holder Screw Snap-Fit - 1413E
- S Lilley & Son GLS Lamp Holder Screw Snap-Fit - 1003E
- BJB Fluorescent Lamp Holder T5 Screw Snap-Fit - 26.620.2001.50
- BJB Compact Fluorescent Lamp Holder TC-L Screw Snap-Fit - 26.726.U310.50
