Siemens Lamp Dismantling Tool - 3SB2908-2AB
- RS Stock No.:
- 612-9927
- Mfr. Part No.:
- 3SB2908-2AB
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3.98
(exc. VAT)
€4.90
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.98 |
*price indicative
- RS Stock No.:
- 612-9927
- Mfr. Part No.:
- 3SB2908-2AB
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Lamp Dismantling Tool | |
| Base | W2x4.6d | |
| Standards/Approvals | UL, CE, CSA, EAC | |
| Series | 3SB2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Lamp Dismantling Tool | ||
Base W2x4.6d | ||
Standards/Approvals UL, CE, CSA, EAC | ||
Series 3SB2 | ||
- COO (Country of Origin):
- CH
3SB2 - Accessories
Switching element
N/O or N/C contact
For inserting the holder or lamp holder
The 3SB2 range from Siemens offers various accessories to accompany the pilot devices including, Incandescent lamps, fixing collars and holders for contact blocks.
24 V / 1 W
With wedge base W 2 x 4.6 d
Plug connector
Push-on terminal for male tab 2.8 x 0.8 mm
Insulating sleeve for male tab, may be pushed on from the front
Backing plate
Yellow, 50 mm
Self adhesive
Without label or
With "EMERGENCY STOP" label
Tool
Removal tool for holder and lamp holder with holder
Lamp gripper for lamps with W2 x 4,6 d base
Approvals
CE
Related links
- Siemens Lamp Holder Snap-Fit - 3SB2908-0AA
- Siemens LED Mount Push-On - 3SB2908-2AA
- Eaton Lamp Removal Tool - 171294 SL7/4-BET
- Siemens Incandescent Lamp Holder W2 Front Snap-Fit - 3SB2304-2H
- Siemens Incandescent Lamp Holder W2 Snap-Fit - 3SB2455-2A
- EAO 1 Piece Dismantling Tool
- TE Connectivity Dismantling Tool
- Lapp SKINTOP MS-SC Series EMC Cable Gland PG29
