SIB Lamp Holder E27 - P11127
- RS Stock No.:
- 700-2915
- Mfr. Part No.:
- P11127
- Manufacturer:
- SIB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.11
(exc. VAT)
€2.60
(inc. VAT)
In Stock
- Plus 140 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.11 |
| 10 - 49 | €2.02 |
| 50 + | €1.94 |
*price indicative
- RS Stock No.:
- 700-2915
- Mfr. Part No.:
- P11127
- Manufacturer:
- SIB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Product Type | Lamp Holder | |
| Voltage | 240V | |
| Number of Pins | 24 | |
| Lamp Designation | E27 | |
| Standards/Approvals | RoHS | |
| Width | 75mm | |
| Length | 75mm | |
| Series | P11127 | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Product Type Lamp Holder | ||
Voltage 240V | ||
Number of Pins 24 | ||
Lamp Designation E27 | ||
Standards/Approvals RoHS | ||
Width 75mm | ||
Length 75mm | ||
Series P11127 | ||
- COO (Country of Origin):
- FR
Housing for Light Fittings
Drywall casings.
DCL E27 socket + removable plug
Related links
- BJB GLS, HID Lamp Holder E27 Screw Screw - 29.311.3700.00
- BJB GLS Lamp Holder E27 Screw - 22.318.3909.90
- BJB GLS Lamp Holder E27 Screw Screw - 22.317.3906.50
- Bailey Electric & Electronics bv Lamp Holder E27 Screw Screw - 141123
- Bailey Electric & Electronics bv Lamp Holder E27 Surface Screw - 141125
- Bailey Electric & Electronics bv Lamp Holder E27 Screw Screw - 141131
- Legrand Plug Socket Lamp Holder E27 Flush - 0 601 35
- Legrand LED Lamp Holder E27 Cable Clamp Screw - 0 601 31
