- RS Stock No.:
- 890-5922
- Mfr. Part No.:
- PCH33010
- Manufacturer:
- VCC
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Pack of 1000
€1,270.16
(exc. VAT)
€1,562.30
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €1,270.16 | €1.27 |
*price indicative |
- RS Stock No.:
- 890-5922
- Mfr. Part No.:
- PCH33010
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VCC PCH Series Horizontal PCB LED Holder
VCC PCH series horizontal PCB mount LED holder for 5 mm round or rectangular shape LEDs with or without a flange. The PCH series can accept bi-lead or tri-lead LEDs and can be stacked together with its dovetail interlocking feature.
Black nylon high contrast housing
Suitable for 5 mm LEDs
Right angle mounted
Suitable for 5 mm LEDs
Right angle mounted
LED Mounting Hardware - VCC
Specifications
Attribute | Value |
---|---|
Supported Lamp Type | LED |
Length | 8.38 mm |
Series | PCH |
- RS Stock No.:
- 890-5922
- Mfr. Part No.:
- PCH33010
- Manufacturer:
- VCC