- RS Stock No.:
- 174-7896
- Mfr. Part No.:
- 471 19mmx33m blue
- Manufacturer:
- 3M
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€19.72
(exc. VAT)
€24.26
(inc. VAT)
Units | Per unit |
1 - 14 | €19.72 |
15 - 39 | €18.94 |
40 + | €18.54 |
- RS Stock No.:
- 174-7896
- Mfr. Part No.:
- 471 19mmx33m blue
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M™ Vinyl Tape 471, 19 mm x 33 m, Blue
3M™ Vinyl Tape 471 sticks on contact to a wide variety of surfaces for fast application with no dripping, drying, or cleanup necessary, and removes cleanly, leaving no sticky residue. This vinyl tape is highly conformable, making it easy to apply to curved areas as well as rough or uneven surfaces.
The tape can be used in temperatures ranging from 4.44 °C – 76.66 °C. Vinyl tapes are used to clearly mark lanes, corridors and hazardous or no go areas in factories, warehouses, and hospitals. Using vinyl tape for lane marking instead of painting eliminates the need to ventilate paint solvents, and since vinyl tapes can be removed quickly and cleanly, they are also a faster, more versatile, and less costly option than painting. These rugged tapes are also used in automotive maintenance and repair, construction, marine, commercial vehicle, and other industries.
The tape can be used in temperatures ranging from 4.44 °C – 76.66 °C. Vinyl tapes are used to clearly mark lanes, corridors and hazardous or no go areas in factories, warehouses, and hospitals. Using vinyl tape for lane marking instead of painting eliminates the need to ventilate paint solvents, and since vinyl tapes can be removed quickly and cleanly, they are also a faster, more versatile, and less costly option than painting. These rugged tapes are also used in automotive maintenance and repair, construction, marine, commercial vehicle, and other industries.
Features and Benefits
• Easy to apply, tape stretches around corners for a reliable tight fit
• Unlike paint solutions, the marking tape is installed quickly and can be removed and cleaned up easily without damaging the respective surface
• The adhesive provides a strong bond to most floors and excellent holding power
• Ideal for use on curved and irregular surfaces
• One-piece clean removal from many surfaces, lower clean up costs
• Colour is integral to tape construction for long-term high visibility and abrasion resistance
• Unique stretch properties enable tape to remain stretched to conform to uneven surfaces without lifting and retracting
• Available in a wide variety of colours and sizes for diverse applications
• Unlike paint solutions, the marking tape is installed quickly and can be removed and cleaned up easily without damaging the respective surface
• The adhesive provides a strong bond to most floors and excellent holding power
• Ideal for use on curved and irregular surfaces
• One-piece clean removal from many surfaces, lower clean up costs
• Colour is integral to tape construction for long-term high visibility and abrasion resistance
• Unique stretch properties enable tape to remain stretched to conform to uneven surfaces without lifting and retracting
• Available in a wide variety of colours and sizes for diverse applications
Strength, conformability, instant adhesion and long-term clean removal make 3M™ Lane and Safety Marking Tape 471 an exceptional choice for all but the heaviest floor and safety marking applications.
Applications
Strength, conformability, instant adhesion and long-term clean removal make 3M™ Lane and Safety Marking Tape 471 an exceptional choice for all but the heaviest floor and safety marking applications.
FAQ's
To obtain the best performance, use this tape within 18 months from the date of dispatch from 3M.
What is the shelf life of this tape?
To obtain the best performance, use this tape within 18 months from the date of dispatch from 3M.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Tape Type | Lane Marking Tape |
Colour | Blue |
Backing Material | Vinyl |
Width | 19mm |
Length | 33m |
Thickness | 0.14mm |
Adhesion Strength | 2.5 N/cm |
Tensile Strength | 27N/cm |
Elongation at Break | 130% |
Maximum Operating Temperature | +77°C |
Minimum Operating Temperature | +4°C |
Adhesive Material | Rubber |
Model Number | Scotch 471 |
- RS Stock No.:
- 174-7896
- Mfr. Part No.:
- 471 19mmx33m blue
- Manufacturer:
- 3M