- RS Stock No.:
- 122-3119
- Mfr. Part No.:
- PS-RB2LION
- Manufacturer:
- Unilite
16 In stock for delivery within 2 working days
Added
Price Each
€48.86
(exc. VAT)
€60.10
(inc. VAT)
Units | Per unit |
1 + | €48.86 |
- RS Stock No.:
- 122-3119
- Mfr. Part No.:
- PS-RB2LION
- Manufacturer:
- Unilite
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Unilite Rechargeable Lithium Ion Lantern Battery
The Unilite PS-RB2LION is a Lithium Ion rechargeable battery comprising of a 2600 mAh LG battery and housing. Offering unrivalled running times of all the Unilite range, the PS-RB2LION battery can be charged using the Unilite multinational charger (RS 122-3116) kit (not included). Running time of the battery has been doubled for all lanterns compared to its predecessor, while weighting only 156 g.
The battery can be recharged inside the Unilite PS-L3 / PS-L3RK lanterns, or if using a standard Unilite lantern. The PS-RB2LION also has a charging port on the base of the battery, so you can charge it outside the lantern. Built-in is a short circuit protection to prevent over charging, which ensures the battery retains its longevity.
Features and Benefits
High capacity rechargeable battery
Overcharge protection
Universal fit into any lantern using a PJ996
Environmentally friendly
Industrial Copolymer housing
Reinforced spring mounts for greater durability
Up to 500 recharge cycles
Weighs only 157 g
DC-USB-KIT Required to charge
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 3.6V |
Chemistry | Lithium-Ion |
Capacity | 2.6Ah |
- RS Stock No.:
- 122-3119
- Mfr. Part No.:
- PS-RB2LION
- Manufacturer:
- Unilite